ABB S802S Miniature Circuit Breaker, 2-Pole, 16A, Type B, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 140-907
- Mfr. Part No.:
- 2CCS862001R1165
- Manufacturer:
- ABB
Subtotal (1 unit)*
€203.75
(exc. VAT)
€250.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.75 |
*price indicative
- RS Stock No.:
- 140-907
- Mfr. Part No.:
- 2CCS862001R1165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- DE
The ABB High Performance Miniature Circuit Breaker is designed to meet the standards of IEC/EN 60947-2. With a tripping characteristic of UC-B, this MCB has a rated current of 16A and a rated impulse withstand voltage of 8 kV. It offers a circuit breaking capacity of 50 kA at 500 V DC, making it ideal for various applications.
Energy Limiting Class 3 for controlled energy dissipation
RoHS and REACH Compliance for environmental sustainability
Reliable performance under IEC/EN standards
Enhanced safety with high impulse withstand voltage
Efficient protection with high circuit breaking capacity
Controlled energy dissipation for improved safety
Environmentally sustainable design with RoHS and REACH Compliance
Related links
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 25A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 20A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 10A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity