ABB S802S Miniature Circuit Breaker, 2-Pole, 40A, UC-B, 500 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-086
- Mfr. Part No.:
- 2CCS862001R1405
- Manufacturer:
- ABB
Subtotal (1 unit)*
€267.15
(exc. VAT)
€328.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.15 |
*price indicative
- RS Stock No.:
- 141-086
- Mfr. Part No.:
- 2CCS862001R1405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Series | S802S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Series S802S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals UNSPSC 39121603, UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed with top-notch quality and reliability in mind. This MCB is ideal for a wide range of applications, offering a rated operational voltage of 500V DC and a tripping characteristic of UC-B. The product boasts a 50kA 250VDC breaking capacity, making it a durable and efficient choice for your electrical protection needs.
RoHS compliant and environmentally friendly design
Energy limiting Class 3 for improved efficiency
Easy installation with screw terminals and flexible connecting capacity
Related links
- ABB S802S Miniature Circuit Breaker 63A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 50A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 100A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 32A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 80A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S S802S Miniature Circuit Breaker 40A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 13A 500 V dc DC, 50 kA Breaking Capacity
- ABB S802S Miniature Circuit Breaker 16A 500 V dc DC, 50 kA Breaking Capacity