ABB S803N-D6 S803N Miniature Circuit Breaker, 3-Pole, 6A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-018
- Mfr. Part No.:
- 2CCS893001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
€309.66
(exc. VAT)
€380.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.66 |
*price indicative
- RS Stock No.:
- 141-018
- Mfr. Part No.:
- 2CCS893001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S803N-D6 | |
| Series | S803N | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20, IP40 | |
| Height | 95mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S803N-D6 | ||
Series S803N | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20, IP40 | ||
Height 95mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is a 3-pole device designed for industrial applications. With a D-characteristic tripping mechanism, it offers overload and short circuit protection. It has a maximum breaking capacity of 36kA at 240/415V and can be used in both AC and DC environments. Compliant with IEC/EN standards, this circuit breaker is a reliable choice for securing your applications.
D-characteristic tripping mechanism for overload and short circuit protection
Maximum breaking capacity of 36kA at 240 or 415 V
Suitable for voltages up to 400/690V and DC environments
Compliance with IEC/EN standards for industrial use
Fast arc extinction for increased application security
Related links
- ABB S803N S803N Miniature Circuit Breaker 25A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 16A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S803N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity