ABB S800U Miniature Circuit Breaker, 1-Pole, 60A, Type Z, 240V ac AC, 30 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
141-024
Mfr. Part No.:
2CCS881017R0605
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type Z

Rated AC Voltage

240V ac

Breaking Capacity

30kA

Series

S800U

IP Rating

IP20

Width

27mm

Standards/Approvals

UL 489, IEC/EN 60947-2, CSA C22.2 No.5

Height

95mm

Depth

82.5mm

COO (Country of Origin):
CH
The ABB smart and efficient MCB is designed to meet your electrical needs with precision and reliability. With advanced technology and high-quality materials, this MCB ensures optimal performance in various applications.

High-performance design for superior electrical efficiency

Durable construction for long-lasting reliability

Easy installation and user-friendly operation

Energy-saving capabilities for cost-effective usage

Compact size for versatile placement options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy