ABB S802C Miniature Circuit Breaker, 2-Pole, 63A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-032
- Mfr. Part No.:
- 2CCS882001R0634
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€173.96
(exc. VAT)
€213.97
(inc. VAT)
- RS Stock No.:
- 141-032
- Mfr. Part No.:
- 2CCS882001R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S802C | |
| Terminal Type | Cage Terminal | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S802C | ||
Terminal Type Cage Terminal | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with C-characteristic, ideal for both residential and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers reliable overload and short circuit protection. Compliant with IEC/EN standards, it ensures a secure application with its fast arc extinction capability.
2-pole High Performance Circuit Breaker with C-characteristic
Rated current of 63 A suitable for voltages up to 254/440V and DC applications
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and 60947-2 standards
Fast arc extinction for increased safety and security
Related links
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
