ABB S802C Miniature Circuit Breaker, 2-Pole, 25A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-055
- Mfr. Part No.:
- 2CCS882001R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
€114.91
(exc. VAT)
€141.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €114.91 |
*price indicative
- RS Stock No.:
- 141-055
- Mfr. Part No.:
- 2CCS882001R0255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S802C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB high-performance circuit breaker is designed to provide reliable protection for your electrical systems. With features like a 25A rated current, a maximum breaking capacity of 25kA, and compatibility with residential, commercial, and industrial applications, this circuit breaker is a versatile and essential component for any electrical setup.
B-characteristic for optimal protection
Suitable for voltages up to 254/440V
Fast arc extinction for enhanced safety
Reliable overload and short circuit protection
Global approvals for international use
Wide range of accessories available for convenience
Flexible connecting capacity for various applications
Energy limiting design for increased safety
Related links
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity