ABB S802C Miniature Circuit Breaker, 2-Pole, 50A, Type B, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-519
- Mfr. Part No.:
- 2CCS882001R0505
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€137.58
(exc. VAT)
€169.22
(inc. VAT)
- RS Stock No.:
- 140-519
- Mfr. Part No.:
- 2CCS882001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S802C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is a 2-pole circuit breaker with a B-characteristic, perfect for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA and dual tripping mechanisms for overload and short circuit protection, this MCB ensures the safety of your electrical system. Compliant with IEC/EN standards, this MCB is suitable for worldwide use, offering a fast arc extinction for added security.
Maximum breaking capacity of 25kA at 240 or 415 V for optimal protection
Dual tripping mechanisms for overload and short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards for global usage
Fast arc extinction ensures the safety of your electrical system
Suitable for residential commercial and industrial applications
Related links
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
