ABB S800 S800C Miniature Circuit Breaker, 2-Pole, 16A, Type D, 240V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-059
- Mfr. Part No.:
- 2CCS882001R0161
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€93.42
(exc. VAT)
€114.91
(inc. VAT)
- RS Stock No.:
- 141-059
- Mfr. Part No.:
- 2CCS882001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | S800 | |
| Series | S800C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1UL 1077 | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range S800 | ||
Series S800C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1UL 1077 | ||
Width 54mm | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB innovative MCB is designed to enhance your industrial operations with efficiency and reliability. With cutting-edge technology and a robust build, it ensures seamless performance in demanding environments.
Advanced technology for enhanced performance
Robust build ensures durability and longevity
Efficient design for optimal energy consumption
Intuitive interface for easy operation
Comprehensive for versatile applications
Related links
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800 S800C Miniature Circuit Breaker 125A 440V ac AC 20 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
- ABB S800C Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking Capacity
