ABB S804C Miniature Circuit Breaker, 4-Pole, 50A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-073
- Mfr. Part No.:
- 2CCS884001R0505
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€293.27
(exc. VAT)
€360.72
(inc. VAT)
- RS Stock No.:
- 141-073
- Mfr. Part No.:
- 2CCS884001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40, IP20 | |
| Width | 106mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40, IP20 | ||
Width 106mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 95mm | ||
Depth 82.5mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with a B-characteristic, ideal for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA, it offers both overload and short circuit protection with its dual tripping mechanisms. Compliant with IEC/EN standards, this MCB is designed for voltages up to 254/440V, ensuring secure and reliable electrical protection.
4-pole High Performance Circuit breaker with B-characteristic
Dual tripping mechanisms for overload and short circuit protection
Maximum breaking capacity of 25kA at 240 or 415 V
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for residential commercial and industrial applications
Related links
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
