ABB S804C Miniature Circuit Breaker, 4-Pole, 50A, Type D, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-071
- Mfr. Part No.:
- 2CCS884001R0501
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€288.98
(exc. VAT)
€355.45
(inc. VAT)
- RS Stock No.:
- 141-071
- Mfr. Part No.:
- 2CCS884001R0501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S804C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 106mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S804C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 106mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 4-pole circuit breaker with D-Characteristic, cage terminal, and a rated current of 50 A. It offers overload and short circuit protection, complying with IEC/EN standards for residential, commercial, and industrial applications.
Maximum breaking capacity of 25kA at 240 or 415 V
Overload and short circuit protection
Compliance with IEC/EN standards
Secure application with fast arc extinction
Global usability with numerous approvals
Easy installation with cage terminal and captive screw
Energy limiting class 3 for safety
High electrical and mechanical endurance
Related links
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 63A 415V ac AC, 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S804C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
