ABB S803S Miniature Circuit Breaker, 3-Pole, 13A, UC-B, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-096
- Mfr. Part No.:
- 2CCS863001R1135
- Manufacturer:
- ABB
Subtotal (1 unit)*
€288.48
(exc. VAT)
€354.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.48 |
*price indicative
- RS Stock No.:
- 141-096
- Mfr. Part No.:
- 2CCS863001R1135
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT | ||
Width 81mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for optimal protection with a rated current of 13A and a tripping characteristic of UC-B. Compliant with IEC/EN standards, this MCB offers 50kA circuit breaking capacity for efficient operation in various applications.
Energy limiting Class 3 for enhanced safety
IP20 degree of protection for durability
RoHS and REACH compliance
Optimal protection for electrical circuits
Reliable operation in diverse environments
long lasting performance with high durability
Ensures safety and efficiency in electrical systems
Related links
- ABB S803S Miniature Circuit Breaker 13A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 40A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 50A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 25A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 10A 750 V dc DC, 50 kA Breaking Capacity