ABB S803S Miniature Circuit Breaker, 3-Pole, 50A, UC-B, 750 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-275
- Mfr. Part No.:
- 2CCS863001R1505
- Manufacturer:
- ABB
Subtotal (1 unit)*
€394.00
(exc. VAT)
€484.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.00 |
*price indicative
- RS Stock No.:
- 141-275
- Mfr. Part No.:
- 2CCS863001R1505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | UC-B | |
| Rated DC Voltage | 750V dc | |
| Breaking Capacity | 50kA | |
| Series | S803S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT, UL 1077 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics UC-B | ||
Rated DC Voltage 750V dc | ||
Breaking Capacity 50kA | ||
Series S803S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT, UL 1077 | ||
Width 81mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Miniature Circuit Breaker is designed for optimal protection in electrical circuits. With a tripping characteristic of UC-B and a rated current of 50A, this MCB is ideal for ensuring electrical safety in various applications.
750V DC rated operational voltage for high performance
Energy limiting class 3 for enhanced safety
Flexible and rigid connecting capacities for easy installation
IP20 degree of protection for durability
Related links
- ABB S803S Miniature Circuit Breaker 40A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 80A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 100A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 32A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 25A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 10A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 16A 750 V dc DC, 50 kA Breaking Capacity
- ABB S803S Miniature Circuit Breaker 13A 750 V dc DC, 50 kA Breaking Capacity