ABB S804 S804N Miniature Circuit Breaker, 4-Pole, 16A, Type D, 690V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 141-116
- Mfr. Part No.:
- 2CCS894001R0161
- Manufacturer:
- ABB
Subtotal (1 unit)*
€349.49
(exc. VAT)
€429.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.49 |
*price indicative
- RS Stock No.:
- 141-116
- Mfr. Part No.:
- 2CCS894001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | S804 | |
| Series | S804N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 106mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range S804 | ||
Series S804N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 106mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance Circuit Breaker is a 4-pole device with D-Characteristic, designed for both overload and short circuit protection. With a maximum breaking capacity of 36kA at 240/415V, it is suitable for residential, commercial, and industrial applications, complying with IEC/EN standards. MCB features a fast arc extinction rate, ensuring the safety of your application.
4-pole High Performance Circuit Breaker with D-Characteristic
Dual tripping mechanisms for overload and short circuit protection
Rated current of 16 A and breaking capacity of 36kA at 240 or 415 V
Suitable for voltages up to 400/690V and DC applications
Wide range of approvals for global usability
Extensive range of accessories for added convenience
Energy-efficient with a power loss of 12.4 W at rated operating conditions per pole
Easy installation on DIN Rail TH35-15 or TH35-7.5
Related links
- ABB S804 S804N Miniature Circuit Breaker 8A 690V ac AC, 36 kA Breaking Capacity
- ABB S804 S804N Miniature Circuit Breaker 10A 690V ac AC, 36 kA Breaking Capacity
- ABB S804 S804N Miniature Circuit Breaker 13A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 6A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 40A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 50A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 20A 690V ac AC, 36 kA Breaking Capacity
- ABB S804N Miniature Circuit Breaker 32A 690V ac AC, 36 kA Breaking Capacity