ABB S401M Miniature Circuit Breaker, 1-Pole, 16A, Type D, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 141-191
- Mfr. Part No.:
- 2CCS571001R0161
- Manufacturer:
- ABB
Subtotal (1 unit)*
€30.36
(exc. VAT)
€37.34
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.36 |
*price indicative
- RS Stock No.:
- 141-191
- Mfr. Part No.:
- 2CCS571001R0161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Standards/Approvals | RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 75mm | |
| Width | 18mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Standards/Approvals RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 75mm | ||
Width 18mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with a delayed thermal tripping mechanism for overload protection and an electromechanic tripping mechanism for short circuit protection. It is suitable for commercial, industrial, and critical power applications, offering a compact design and high breaking capacities. The product complies with IEC/EN standards for safety and performance, providing reliable protection for electrical circuits.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S401M Miniature Circuit Breaker 20A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 6A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 16A 254V ac AC 25 kA Breaking Capacity