ABB S401M Miniature Circuit Breaker, 1-Pole, 10A, Type D, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-247
- Mfr. Part No.:
- 2CCS571001R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.24 |
*price indicative
- RS Stock No.:
- 140-247
- Mfr. Part No.:
- 2CCS571001R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Breaking Capacity | 10kA | |
| Series | S401M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 91mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Breaking Capacity 10kA | ||
Series S401M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 91mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with delayed thermal tripping for overload protection and electromechanic tripping for short circuit protection. It is available in different characteristics, configurations, and breaking capacities up to 10 kA at 240/415V AC. Compliant with IEC/EN standards, it is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S401M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 20A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 10A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 6A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 25A 12V ac AC, 10 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 32A 12V ac AC, 12 kA Breaking Capacity
- ABB S401M Miniature Circuit Breaker 13A 12V ac AC 10 kA Breaking Capacity