ABB S800S Miniature Circuit Breaker, 2-Pole, 40A, Type C, 240V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 141-241
- Mfr. Part No.:
- 2CCS862001R0404
- Manufacturer:
- ABB
Subtotal (1 unit)*
€207.34
(exc. VAT)
€255.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.34 |
*price indicative
- RS Stock No.:
- 141-241
- Mfr. Part No.:
- 2CCS862001R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | ETIM 9 EC000042, CMRT, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals ETIM 9 EC000042, CMRT, IEC/EN 60898-1, IEC/EN 60947-2, REACH, RoHS, UL 1077, UNSPSC 39121603 | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit breaker is a 2 pole High Performance Circuit breaker with C characteristic, with cage terminal and a rated current of 40 A. It is a current limiting device with a maximum breaking capacity of 50kA at 240/415V. It can be used for voltages up to 400/690V and in DC as well. It has two different tripping mechanisms, the thermal tripping mechanism and the electromechanic tripping mechanism.
Overload and short circuit protection
Complies with EC/EN 60898-1 and IEC/EN 60947-2
Related links
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 40A 240V ac AC, 50 kA Breaking Capacity