ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 13A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-728
- Mfr. Part No.:
- 2CCS571001R0135 S401M-B13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.86 |
*price indicative
- RS Stock No.:
- 176-728
- Mfr. Part No.:
- 2CCS571001R0135 S401M-B13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-2, EN 60898-1 | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-2, EN 60898-1 | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 13A Current Rating - S401M-B13
This miniature circuit breaker is designed for electrical protection in commercial and industrial settings. The MCB provides a current rating of 13A and features a dual tripping mechanism, combining delayed thermal tripping for overload protection with electromechanical tripping for short circuit incidents. With dimensions of 18mm in width, 91mm in length, and 75mm in depth, it fits seamlessly onto DIN rails.
Features & Benefits
• Dual tripping mechanism prevents overload and short circuits
• Offers 10kA breaking capacity for high fault protection
• Compact DIN rail mount design saves installation space
• Screw terminal type for secure and easy connections
Applications
• Used for electrical distribution in commercial buildings
• Utilised in industrial machinery for protection against faults
Can it be mounted in any position?
Yes, it allows for versatile installation orientations.
Is this circuit breaker easy to install in standard electrical panels?
Yes, it features a snap-on design that allows for rapid and secure mounting on DIN rails.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity