ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 16A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€30.66

(exc. VAT)

€37.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.66

*price indicative

RS Stock No.:
176-712
Mfr. Part No.:
2CCS571001R0165 S401M-B16
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Width

18mm

Standards/Approvals

EN 60898-1, IEC/EN 60947-2

Depth

97mm

COO (Country of Origin):
CH

ABB MCB, Type B Tripping Characteristics, Screw Terminals - S400M Series - S401M-B16


When you need to protect an extra circuit in your SMISSLINE TP system, this MCB from ABB snaps on swiftly to save you time. It plugs straight into your socket base (246-1929) in any position, so you'll find it's no hassle to add or switch around this device in your commercial, industrial or critical power application. Electro-mechanical and thermal mechanisms give you all-around protection from short circuits and overloads. The MCB's type B breaking characteristic ensures it trips the moment small surges between 3 and 5 times the rated load of 16A are detected. This means you'll get no nasty shocks when working with your equipment.

Features & Benefits


• Electrical and mechanical lifespan of 10,000 cycles for long-term reliability

• Wide operating temperature range between -25°C and +60°C handles harsh environments

• Red and green contact indicators, combined with an inspection window, make it easy to use

Applications


• Commercial units

• Industrial machines

• Inductive loads

• Power distribution boards

What type of wires can I connect this MCB with?


You can connect this versatile MCB with flexible wires up to 25mm² or rigid and stranded wires up to 35mm².

Circuit breakers, S400 M-B, 10 kA


SMISSLINE line safety switches with high rated switching capacity

Pluggable in any position

Free selection and display of contacting phases (1-pole versions)

Pole conductor contacting (L1, L2, L3) visible through inspection window

Contact position display visible through inspection window

With integrated input wiring

Double-decker terminals on rear

Touch protection

Standards

EN 60898-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy