ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 8A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-740
- Mfr. Part No.:
- 2CCS571001R0085 - S401MB08
- Manufacturer:
- ABB
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
- RS Stock No.:
- 176-740
- Mfr. Part No.:
- 2CCS571001R0085 - S401MB08
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 8A Current Rating - 2CCS571001R0085 - S401MB08
This MCB is a miniature circuit breaker, specifically designed for the Smissline TP System. It features a compact size with dimensions of 18mm in width, 75mm in length, and 75mm in depth, making it ideal for DIN rail mounting.
Features & Benefits
• 1P configuration for critical single-phase protection
• 10kA breaking capacity ensures high fault tolerance
• Thermal tripping mechanism for reliable overload detection
• Electromechanical tripping for consistent performance
• Easy installation with DIN rail mount design
• Screw terminal connections for secure wiring
Applications
• Suitable for industrial machinery protection
• Used in residential electrical panels to protect circuits for general-purpose lighting and power outlets
Can it operate on both AC and DC voltages?
Yes, it supports rated AC voltage of 230V and 400V, and rated DC voltage of 60V.
Can it handle varying environmental conditions?
Yes, it operates efficiently in ambient temperatures between -25°C and 55°C.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B8 Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity