ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 25A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 177-030
- Mfr. Part No.:
- 2CCS573001R0254 S403M-C25
- Manufacturer:
- ABB
Subtotal (1 unit)*
€228.89
(exc. VAT)
€281.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.89 |
*price indicative
- RS Stock No.:
- 177-030
- Mfr. Part No.:
- 2CCS573001R0254 S403M-C25
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Depth | 82mm | |
| Height | 91mm | |
| Standards/Approvals | EN60947-2, EN60898-1 | |
| Width | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Depth 82mm | ||
Height 91mm | ||
Standards/Approvals EN60947-2, EN60898-1 | ||
Width 54mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 25A Current Rating - S403M-C25
This miniature circuit breaker (MCB) is a vital component utilised in various commercial and industrial applications. It features a compact design suitable for DIN rail mounting, measuring 54mm in width, 91mm in length, and 82mm in depth. With a rated current of 25A and a breaking capacity of 10kA, it is designed to protect electrical circuits from overload and short-circuit conditions efficiently.
Features & Benefits
• Overload protection with thermal tripping mechanism enhances safety
• Delayed tripping allows for time-critical applications
• 10kA breaking capacity ensures high fault current protection
• Compact design fits standard DIN rail systems easily
• Screw terminal connections provide secure installations
• Complies with IEC standards for enhanced reliability
Applications
• Utilised in critical power distribution systems
• Effective in protecting electrical equipment from faults
• Employed in the management of electrical circuits
What are the different AC voltages it can operate on?
It is rated for operation at both 230V and 400V AC voltages.
Can this breaker be used in humid environments?
It is suitable for a wide temperature range but should be installed in line with ambient conditions.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity