ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 4A, Type B, 400V ac AC, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-140
- Mfr. Part No.:
- 2CCS573001R0045 - S403MB40
- Manufacturer:
- ABB
Subtotal (1 unit)*
€180.02
(exc. VAT)
€221.42
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.02 |
*price indicative
- RS Stock No.:
- 178-140
- Mfr. Part No.:
- 2CCS573001R0045 - S403MB40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Depth | 75mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Depth 75mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 3 Poles, 4A Current Rating - 2CCS573001R0045 - S403MB40
This miniature circuit breaker (MCB) is designed to provide electrical protection. It features a compact design, suitable for DIN rail mounting. With a rated current of 4A and a breaking capacity of 10kA, this device ensures effective interruption and protection in various applications, accommodating standard voltages of both 230V and 400V.
Features & Benefits
• 10kA breaking capacity ensures effective short-circuit protection
• Thermal tripping mechanism supports overload prevention
• Electromechanical tripping enhances operational reliability
• Compact DIN rail mount design simplifies installation
• Compact design for space saving in electrical installations
Applications
• Utilised in domestic distribution boards for safety
• Ideal for industrial control panels and systems
• Suitable for use with lighting circuits and appliances
Can it be installed with standard DIN rails?
Yes, this MCB is designed for easy DIN rail installation.
How does the thermal element provide overload protection?
The thermal element heats up with excess current, activating the breaker to protect the circuit from overloads.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity