ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 4A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 176-352
- Mfr. Part No.:
- 2CCS571001R0044 S401M-C4
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€60.83
(exc. VAT)
€74.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.83 |
*price indicative
- RS Stock No.:
- 176-352
- Mfr. Part No.:
- 2CCS571001R0044 S401M-C4
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Depth | 75mm | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Width 18mm | ||
Depth 75mm | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 4A Current Rating - S401M-C4
This miniature circuit breaker (MCB) is designed for reliable protection in commercial and industrial applications. The 1-pole configuration provides effective overload and short circuit protection. With compact dimensions of 18mm in width, 91mm in length, and 75mm in depth, this DIN rail mount MCB integrates seamlessly into standard electrical installations.
Features & Benefits
• Thermal tripping mechanism provides overload protection
• Electromechanical mechanism safeguards against short circuits
• Rated breaking capacity of 10kA ensures high performance
• Compact design optimises space in electrical panels
Applications
• Utilised in electrical distribution systems
• Designed for safety in commercial premises
• Ideal for protection of industrial machinery
Can it handle both AC and DC voltage?
Yes, it accommodates rated AC voltage up to 400V and DC voltage up to 60V.
Will it provide automatic reset after a fault?
No, it requires a manual reset using the toggle switch.
Is it suitable for harsh environments?
Yes, it operates effectively between -25°C and 60°C.
Related links
- ABB SMISSLINE TP S401M-C4 Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity