ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 1A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 178-768
- Mfr. Part No.:
- 2CCS571001R0014 S401M-C1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€60.83
(exc. VAT)
€74.82
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.83 |
*price indicative
- RS Stock No.:
- 178-768
- Mfr. Part No.:
- 2CCS571001R0014 S401M-C1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1, IEC/EN 60947-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1, IEC/EN 60947-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 1 Pole, 1A Current Rating - S401M-C1
This miniature circuit breaker (MCB) is designed for comprehensive electrical protection in commercial and industrial settings. The circuit breaker features a compact design with dimensions of 18mm width, 91mm length, and a depth of 75mm. It uses advanced thermal and electromechanical mechanisms to effectively prevent overloads and short circuits.
Features & Benefits
• Type C circuit breaker handles higher inrush currents
• Thermal tripping provides effective overload protection
• Breaking capacity of 10kA protects against faults
• Easy installation with a screw terminal type connection
• Compact design optimises electrical panel space
Applications
• Used for electrical panel protection
• Utilised in industrial control panels to safeguard circuits for high-power equipment such as motors and compressors
• Used in lighting control panels to ensure protection for circuits driving high-intensity lamps and LED fixtures
Will it handle short circuits effectively?
Yes, it incorporates an electromechanical mechanism for short circuit protection.
Is it suitable for DIN rail mounting?
Yes, it is specifically designed for DIN rail installation.
Related links
- ABB SMISSLINE TP S401M-C1 Miniature Circuit Breaker 1A 240V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity