ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 40A, Type Z, 400V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-018
- Mfr. Part No.:
- 2CDS271001R0558
- Manufacturer:
- ABB
Subtotal (1 unit)*
€50.83
(exc. VAT)
€62.52
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.83 |
*price indicative
- RS Stock No.:
- 200-018
- Mfr. Part No.:
- 2CDS271001R0558
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Width 17.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 40A Current Rating, 1 Pole - 2CDS271001R0558
This miniature circuit breaker is part of the S200M range, featuring a single-pole configuration with a current rating of 40A. Designed for robust performance, it operates within an AC voltage rating of 230/400V and a DC voltage rating of 72 V. This MCB measures 17.5mm in width, 69mm in length, and is designed for mounting on a DIN rail, making it ideal for both commercial and industrial applications.
Features & Benefits
• Current-limiting protection against overload and short circuits
• Type Z circuit breaker with a delayed thermal tripping mechanism
• High breaking capacity of 15 kA at maximum voltage rating
• Screw terminal configuration ensures secure connections
• Compact design saves space on DIN rail installations
• Complies with IEC/EN standards for enhanced safety
Applications
• Used in commercial electrical distribution systems
• Suitable for industrial machinery protection
• Ideal for residential electrical systems requiring MCBs
• Utilised in automation systems needing reliable circuit protection
• Effective for with high short-circuit possibilities
What makes the thermal electromechanical tripping mechanism beneficial for use?
The combination of thermal and electromechanical tripping mechanisms offers dual protection—thermal for overloads and electromechanical for immediate response to short circuits. This ensures enhanced safety and reliability in protecting electrical systems.
How does the breaking capacity impact circuit breaker performance?
The 15 kA breaking capacity allows the breaker to handle high fault currents effectively, reducing the risk of equipment damage and ensuring prompt disconnection during overload conditions.
What installation considerations should be observed for this device?
It is essential to mount the circuit breaker vertically on a DIN rail to ensure proper operation. Adequate clearances and connections should be maintained to facilitate heat dissipation and avoid electrical hazards.
Can this MCB be connected to different types of cables?
Yes, it is compatible with various cable types, including flexible and rigid conductors, ensuring user flexibility during installation while adhering to the specified connection capacities.
What environmental conditions can the device withstand effectively?
Its operational temperature range of -25 to +55 °C and high resistance to vibrations make it suitable for industrial environments with varying conditions and moderate mechanical shocks.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking