ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 40A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-181
Mfr. Part No.:
2CDS273001R0558
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235

Depth

69mm

Height

88mm

Width

52.5mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for superior efficiency and reliability across various settings, including residential, commercial, and industrial environments. Its advanced tripping mechanisms deliver effective overload and short-circuit protection, while its compact design ensures easy installation on DIN rails. Compliant with international safety standards, this circuit breaker offers robust performance and versatility, making it a dependable choice for modern electrical systems.

Current limiting design enhances operational safety

Available in multiple configurations to suit diverse applications

Delivers exceptional performance under severe conditions

Space-efficient mounting reduces overall installation footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy