ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 10A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-066
- Mfr. Part No.:
- 2CDS272061R0428
- Manufacturer:
- ABB
Subtotal (1 unit)*
€264.28
(exc. VAT)
€325.06
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.28 |
*price indicative
- RS Stock No.:
- 200-066
- Mfr. Part No.:
- 2CDS272061R0428
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 35mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235 | |
| Depth | 69mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 35mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235 | ||
Depth 69mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 10A Current, 2 Poles - 2CDS272061R0428
This miniature circuit breaker is designed to protect low-voltage circuits by interrupting overloads and short circuits It operates on both AC and DC supplies and is intended for DIN rail mounting in Compact switchgear assemblies, providing a balance of Compactness and electrical performance for distribution panels and control enclosures.
Features and Benefits:
• 10kA breaking capacity provides robust fault interruption
• 440V dc rated capability supports DC power applications
• Type Z tripping characteristics protect against fast transient faults
• Screw Terminal with toggle actuator enables straightforward installation
• IP40 and IP20 protection ratings support indoor panel use
• 440V dc rated capability supports DC power applications
• Type Z tripping characteristics protect against fast transient faults
• Screw Terminal with toggle actuator enables straightforward installation
• IP40 and IP20 protection ratings support indoor panel use
Applications
• Suitable for DC distribution in battery-backed systems
• Ideal for AC distribution up to 400V in control panels
• Used with DIN rail assemblies in Compact switchboards
• Can be used for protection of small motor circuits
• Suitable for two-pole isolation of branch circuits
• Ideal for AC distribution up to 400V in control panels
• Used with DIN rail assemblies in Compact switchboards
• Can be used for protection of small motor circuits
• Suitable for two-pole isolation of branch circuits
What mounting method is required for installation?
It fits standard DIN rail enclosures allowing quick Snap-on mounting.
Which voltages can the device switch and interrupt?
It is rated to operate at 400V ac and switch up to 440V dc.
How does the actuator facilitate resetting after trip events?
A toggle-style reset actuator provides manual reset and Visual switch position.
What Terminal connection is provided for load and line conductors?
Screw-type terminals are supplied for secure conductor termination.
What ingress protection levels are specified for the product?
The device carries IP40 protection with additional IP20 specification for certain faces.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA