ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 40A, Type D, 230V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-114
- Mfr. Part No.:
- 2CDS271103R0401
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-114
- Mfr. Part No.:
- 2CDS271103R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | |
| Width | 35mm | |
| Height | 88mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | ||
Width 35mm | ||
Height 88mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers exceptional electrical protection for a variety of applications, ensuring each installation is both safe and reliable. Designed for 1+N operation, it employs advanced dual tripping mechanisms for optimal overload and short circuit protection. With a robust design and compliance with stringent IEC/EN standards, this product is universally applicable in residential, commercial, and industrial environments. Not only does it provide peace of mind through its high breaking capacity, but it also promotes sustainability through its recyclable components, allowing for environmentally conscious practices in installation and maintenance.
Supports flexible installation with multiple mounting options
Engineered with user-friendly indicators for easy status visibility
Designed to accommodate a wide variety of connection types for versatility
Exemplifies robust endurance with a high number of operational cycles
Fits seamlessly within space-constrained environments without sacrificing performance
Certified to rigorous international standards for reliability and safety
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1.6A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking