ABB System Pro M Compact S200M Miniature Circuit Breaker, 1P+N-Pole, 32A, Type D, 230V ac AC, 60 V dc DC, 25 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-006
Mfr. Part No.:
2CDS271103R0321
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1P+N

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Height

88mm

Depth

69mm

Width

35mm

Reset Actuator Type

Toggle

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE

ABB S200M Series Miniature Circuit Breaker, 32A Current, 1P+N Poles - 2CDS271103R0321


This miniature circuit-breaker is designed to provide overcurrent protection in low-voltage installations. It combines thermal and electromechanical tripping to respond to overloads and short circuits across single-pole-plus-neutral circuits. The device is intended for DIN-rail mounting and offers a toggle reset actuator for manual reclosure after trip events.

Features and Benefits:


• 25kA breaking capacity delivers high fault-interruption capability
• Type D tripping curve provides selective response to inrush currents
• 60V dc rated operation supports low-voltage DC applications
• 230V ac rated performance suits standard AC distribution networks
• Screw terminals enable secure conductor connection and installation

Applications


• Suitable for protecting lighting and small motor circuits
• Ideal for use in control panels on DIN-rail assemblies
• Used for DC battery-fed circuits up to 60V dc
• Can be used for single-phase consumer distribution protection
• Suitable for industrial environments requiring IP20 protection

What Terminal arrangement does it use for connections?


It employs screw-type terminals to secure incoming and outgoing conductors.

How is it mounted within an electrical panel?


The unit is designed for Rapid installation on a standard DIN-rail mounting system.

Which environmental ingress ratings apply to this device?


It is rated IP20 for standard installations and IP40 where enhanced protection is required.

What mechanisms cause the device to trip during faults?


It uses a combined thermal element for overloads and an electromechanical element for short-circuit interruption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy