ABB SU200 M Miniature Circuit Breaker, 1-Pole, 30A, Type K, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-132
- Mfr. Part No.:
- 2CDS271337R0527
- Manufacturer:
- ABB
Subtotal (1 unit)*
€72.36
(exc. VAT)
€89.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.36 |
*price indicative
- RS Stock No.:
- 200-132
- Mfr. Part No.:
- 2CDS271337R0527
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 30A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL489 | |
| Width | 17.50mm | |
| Height | 111mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 30A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL489 | ||
Width 17.50mm | ||
Height 111mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 30A Current, 277V ac Rated Voltage - 2CDS271337R0527
This miniature circuit breaker protects single-pole electrical circuits by interrupting fault currents in low-voltage installations. It is intended for DIN-rail mounting in control panels and distribution boards and provides overcurrent protection where a compact, toggle-reset device is required. The unit conforms to UL489 and is designed for installations requiring both AC and DC rated switching.
Features and Benefits:
• 15kA breaking capacity provides robust fault interruption
• Type K tripping characteristic offers defined selectivity
• Double-clamp terminals enable secure conductor connections
• Toggle-reset actuator allows quick manual reset operation
• IP20
• Type K tripping characteristic offers defined selectivity
• Double-clamp terminals enable secure conductor connections
• Toggle-reset actuator allows quick manual reset operation
• IP20
IP40 ingress ratings protect internal components in enclosed environments
Applications
• Used for protection in industrial control systems
• Suitable for single-pole distribution circuits on DIN-rail
• Ideal for mixed AC and DC control
• Can be used in Compact panel assemblies requiring slim devices
• Suitable for single-pole distribution circuits on DIN-rail
• Ideal for mixed AC and DC control
• Can be used in Compact panel assemblies requiring slim devices
What mounting method does it use?
It mounts directly on a standard DIN rail for straightforward installation.
What pole configuration is provided for circuit segregation?
It is supplied as a single-pole device to isolate one conductor.
Which Terminal arrangement supports conductor attachment?
Terminals use a double-clamp design to accept and secure conductors.
How does the reset mechanism operate after a trip?
A manual toggle actuator is used to restore the device to service.
What voltage ratings are applicable for AC and DC applications?
The unit is rated for 277V AC operation and 48V DC operation.
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 750mA 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 1A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 500mA 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 277V ac AC 15 kA Breaking Capacity