ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 1.6A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-172
Mfr. Part No.:
2CDS273001R0258
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.6A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

IEC/EN 60947-2, UL 1077, CSA 22.2 No. 235

Height

88mm

Depth

69mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker combines precision and reliability for residential, commercial, and industrial use. With advanced tripping mechanisms, it offers robust protection against overloads and short circuits. The compact design supports easy DIN rail installation, while the breaker’s high breaking capacity and rated current ensure strong performance. Its environmentally friendly construction and optional auxiliary contact installation reflect ABB's commitment to sustainability and functionality.

Designed for easy installation on standard DIN rails

Compact design conserves space without compromising performance

Features a mechanical endurance of 20,000 cycles for long-lasting reliability

Offers multiple tripping characteristics to suit varied applications

Includes advanced features for enhanced environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy