ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 1.6A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-192
Mfr. Part No.:
2CDS273001R0257
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 609 47-2, UL 1077

Height

88mm

Depth

69mm

Width

52.5mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker delivers reliable protection for a range of applications with its robust design and advanced technology. Featuring three poles and an innovative thermal tripping mechanism, it effectively safeguards against overloads and short circuits. Its compact size and versatile mounting options are ideal for installations with limited space. The breaker’s durability and eco-friendly design reflect its commitment to both performance and sustainability.

Designed for a variety of applications ensuring versatile compatibility

Offers superior protection with advanced thermal and electromechanical tripping mechanisms

Available in multiple configurations to suit specific electrical needs

Facilitates easy installation with standard mounting rails, saving time and effort

Equipped with clear ON/OFF indicators for immediate visual status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy