ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 3A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-173
Mfr. Part No.:
2CDS273001R0317
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Width

52.5mm

Standards/Approvals

IEC/EN 60947-2, UL 1077, CSA 22.2 No. 235

Depth

69mm

Height

88mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for efficient circuit protection across diverse applications. Its innovative design combines advanced technologies for reliable performance, making it suitable for residential, commercial, and industrial environments. With a compact form factor and multiple tripping characteristics, it meets and exceeds industry standards. The breaker’s robust construction and eco-friendly approach highlight its durability and commitment to safety and sustainability.

Designed for optimal space utilization with a compact footprint

Integrates dual tripping mechanisms for enhanced protection

Complies with international standards for reliability and safety

Offers a robust dielectric test voltage for increased operational security

Features an energy-limiting class for reduced fault current impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy