ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 8A, Type D, 230V ac AC, 60 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-577
Mfr. Part No.:
2CDS271103R0081
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Height

88mm

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, M CSA 22.2 No. 235, UL 1077

Depth

69mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers exceptional electrical protection for a variety of applications, ensuring each installation is both safe and reliable. Designed for 1+N operation, it employs advanced dual tripping mechanisms for optimal overload and short circuit protection. With a robust design and compliance with stringent IEC/EN standards, this product is universally applicable in residential, commercial, and industrial environments. Not only does it provide peace of mind through its high breaking capacity, but it also promotes sustainability through its recyclable components, allowing for environmentally conscious practices in installation and maintenance.

Supports flexible installation with multiple mounting options

Engineered with user-friendly indicators for easy status visibility

Designed to accommodate a wide variety of connection types for versatility

Exemplifies robust endurance with a high number of operational cycles

Fits seamlessly within space-constrained environments without sacrificing performance

Certified to rigorous international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy