ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 32A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-609
- Mfr. Part No.:
- 2CDS272061R0538
- Manufacturer:
- ABB
Subtotal (1 unit)*
€303.50
(exc. VAT)
€373.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.50 |
*price indicative
- RS Stock No.:
- 200-609
- Mfr. Part No.:
- 2CDS272061R0538
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-2 | |
| Width | 35mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-2 | ||
Width 35mm | ||
Height 88mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker is engineered for top performance in both AC and DC applications, enhancing the renowned System pro M compact range. Its high short-circuit breaking capacity and adaptable design make it ideal for a wide variety of electrical installations. Built to comply with rigorous international standards, this model integrates seamlessly with existing accessories, providing reliable protection and ease of use across diverse environments.
High short-circuit breaking capacity ensures superior safety
Rated for AC and DC applications, offering enhanced flexibility
Complies with international standards for trusted performance
Electronic tripping characteristics tailored to specific needs
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA