ABB System Pro M Compact S200M Miniature Circuit Breaker, 3+N-Pole, 50A, Type C, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-655
Mfr. Part No.:
2CDS273103R0504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

88mm

Width

70mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for superior performance in protecting electrical circuits. Designed for efficiency, it is equipped with advanced tripping mechanisms to address both overload and short circuit conditions. Its robust construction ensures reliability across a variety of applications including residential, commercial, and industrial settings. The versatile design allows for easy integration into existing circuits while providing comprehensive safety features that comply with international standards. With a compact footprint, the unit saves valuable space without compromising on power. Its eco friendly credentials highlight a commitment to sustainability, making it an excellent choice for environmentally conscious consumers. Experience unparalleled durability and protection with this cutting edge circuit breaker, perfect for those seeking both quality and performance in electrical safety solutions.

Current limiting technology enhances operational safety

Designed for quick and easy installation on standard DIN rails

Incorporates bottom fitting auxiliary contacts to optimise space usage

Electrical endurance allows for a high number of operational cycles

Flexible terminal connections accommodate a range of cable types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy