ABB S300P Miniature Circuit Breaker, 2-Pole, 16A, Type B, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 200-909
- Mfr. Part No.:
- 2CDS382001R0165
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.88
(exc. VAT)
€95.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.88 |
*price indicative
- RS Stock No.:
- 200-909
- Mfr. Part No.:
- 2CDS382001R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 16A Current, 125V dc Rated Voltage - 2CDS382001R0165
This miniature circuit breaker provides overcurrent protection for low-voltage electrical systems and is designed for rail-mounted installations. It operates across AC and DC supplies and employs a toggle reset for manual reclosing. The device meets recognised international standards and is intended for use where Compact protection and straightforward wiring are required.
Features and Benefits:
• 25kA breaking capacity delivers high fault interruption capability
• Type B tripping offers sensitivity to low-level fault currents
• 2-pole configuration ensures simultaneous disconnection of both conductors
• Screw terminals provide secure conductor retention under vibration
• DIN rail mount enables Rapid panel installation and removal
• Type B tripping offers sensitivity to low-level fault currents
• 2-pole configuration ensures simultaneous disconnection of both conductors
• Screw terminals provide secure conductor retention under vibration
• DIN rail mount enables Rapid panel installation and removal
Applications
• Suitable for control panels in light industrial installations
• Ideal for DC-fed circuits requiring 125V protection
• Used with three-phase distribution up to 415V AC systems
• Can be used for protection of small motor and lighting circuits
• Suitable for modular distribution boards in commercial buildings
• Ideal for DC-fed circuits requiring 125V protection
• Used with three-phase distribution up to 415V AC systems
• Can be used for protection of small motor and lighting circuits
• Suitable for modular distribution boards in commercial buildings
What physical mounting method does it require?
It clips onto a standard DIN rail for straightforward panel integration.
How is the breaker manually operated after a trip?
A toggle-style reset actuator allows manual reset without tools.
What ingress protection does the enclosure provide?
It typically offers IP20 protection and IP40 in higher-access-control configurations.
Which Terminal connection type is provided for conductors?
Screw-type terminals are used for conductor termination and clamping.
What tripping characteristic controls its instantaneous behaviour?
A Type B characteristic determines instantaneous trip thresholds for low-level faults.
Related links
- ABB S302 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking Capacity
- ABB S302 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking Capacity