ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 50A, Type K, 400V ac AC, 72 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-969
Mfr. Part No.:
2CDS271001R0577
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235

Depth

69mm

Height

88mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker exemplifies cutting-edge technology in electrical protection. Designed to effectively manage overloads and short circuits, it ensures the safety and reliability of electrical systems in residential, commercial, and industrial applications. With its robust construction, the breaker accommodates a range of configurations and breaking capacities, making it a versatile choice for various installation environments. This product offers a combination of innovative features and compliance with multiple international standards, thereby providing users with both peace of mind and a dependable solution for their electrical needs. Its compact design allows for seamless integration into existing systems while maximising efficiency and space.

Current limiting design enhances operational safety

Delayed thermal and electromechanic tripping mechanisms offer dual protection

Designed to fit on standard DIN rails for easy installation

Eco-friendly features allow for recycling and sustainability

Mechanical endurance rating guarantees long-lasting performance

Indicates status with clear ON/OFF markings for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy