ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 50A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-412
Mfr. Part No.:
2CDS274001R0577
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 609 47-2

Height

88mm

Depth

69mm

Width

70mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to offer robust electrical protection for diverse applications including residential, commercial, and industrial settings. The product stands out with its advanced tripping mechanisms that securely protect against overload and short circuits, ensuring reliability and safety in electrical systems. It's compatibility with various configurations and specifications makes it an ideal choice for any installation requiring dependable circuit protection. Furthermore, its eco friendly profile supports sustainability initiatives, making it a choice you can feel good about. Built to conform with stringent international standards, this circuit breaker promises enhanced durability and performance, keeping your electrical systems secure and efficient.

Compact design optimises space utilisation in electrical installations

High breaking capacity ensures reliable operation under stress

Conforms to international electrical standards for assured reliability

User friendly installation on DIN rails simplifies the setup process

Durable construction enhances longevity and decreases maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy