ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 1 A, Type D, 230 V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-997
- Mfr. Part No.:
- 2CDS271103R0011
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-997
- Mfr. Part No.:
- 2CDS271103R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230 V ac | |
| Rated DC Voltage | 60 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 88mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | |
| Depth | 69mm | |
| Width | 35 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230 V ac | ||
Rated DC Voltage 60 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 88mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235 | ||
Depth 69mm | ||
Width 35 mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers exceptional electrical protection for a variety of applications, ensuring each installation is both safe and reliable. Designed for 1+N operation, it employs advanced dual tripping mechanisms for optimal overload and short circuit protection. With a robust design and compliance with stringent IEC/EN standards, this product is universally applicable in residential, commercial, and industrial environments. Not only does it provide peace of mind through its high breaking capacity, but it also promotes sustainability through its recyclable components, allowing for environmentally conscious practices in installation and maintenance.
Supports flexible installation with multiple mounting options
Engineered with user-friendly indicators for easy status visibility
Designed to accommodate a wide variety of connection types for versatility
Exemplifies robust endurance with a high number of operational cycles
Fits seamlessly within space-constrained environments without sacrificing performance
Certified to rigorous international standards for reliability and safety
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3 A 230 V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16 A 230 V ac AC 15 kA Breaking
