ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 201-000
- Mfr. Part No.:
- 2CDS271103R0044
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-000
- Mfr. Part No.:
- 2CDS271103R0044
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | UL 1077, CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals UL 1077, CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 4A Current Rating, 1+N Poles - 2CDS271103R0044
This miniature circuit breaker is designed for reliable electrical protection in commercial and industrial settings. The 1+N pole configuration, alongside a current rating of 4A, makes it ideal for ensuring safety in electrical systems. Its compact design allows for easy installation on DIN rails, with dimensions of 35mm in width and 69mm in length.
Features & Benefits
• Current limiting design provides enhanced protection against overloads
• Thermal electromechanical mechanism ensures reliable short-circuit protection
• 15 kA breaking capacity helps safeguard equipment from surges
• Compact form enables space-saving installation on standard DIN rails
• Suitable for various applications, from residential to heavy industrial use
• Complies with IEC and EN standards, ensuring universal applicability
Applications
• Used for protecting circuits in commercial environments
• Suitable for industrial machinery and automation systems
• Ideal for installations requiring space-efficient circuit protection
• Commonly used in facilities needing reliable electrical safety measures
What type of tripping mechanism does this circuit breaker utilise?
It employs both thermal and electromechanical tripping mechanisms to safeguard against overloads and short circuits, ensuring comprehensive protection.
How does the breaking capacity enhance safety in electrical installations?
With a breaking capacity of 15 kA, it can effectively manage fault currents, minimising potential damage to electrical devices and maintaining operational integrity during faults.
Is installation on DIN rails straightforward for this device?
Yes, its design is specifically crafted for easy mounting on standard DIN rails, facilitating swift installation and integration into existing electrical systems.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking