ABB System Pro M Compact S200M Miniature Circuit Breaker, 1P+N-Pole, 3A, Type C, 230V ac AC, 60 V dc DC, 25 kA Breaking
- RS Stock No.:
- 203-835
- Mfr. Part No.:
- 2CDS271103R0034
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-835
- Mfr. Part No.:
- 2CDS271103R0034
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1P+N | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1P+N | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 3A Current, 230V ac Rated Voltage - 2CDS271103R0034
This miniature circuit breaker provides overcurrent protection for single-phase installations and combines thermal and magnetic trip functions for both sustained overloads and short-circuit conditions. It is intended for DIN-rail mounting in control panels and distribution boards and offers screw terminals for secure conductor connection. The device is compliant with multiple international standards and includes a manual toggle for resetting after a trip.
Features and Benefits:
• 25kA breaking capacity limits fault energy and protects downstream equipment
• Type C tripping responds to moderate inrush currents without nuisance tripping
• 60V DC and 230V AC ratings allow use in mixed-voltage circuits
• Thermal-magnetic electromechanical breaker operation covers overload and short-circuit protection
• 1P+N configuration supports single-pole switching with NEUTRAL disconnection
• Type C tripping responds to moderate inrush currents without nuisance tripping
• 60V DC and 230V AC ratings allow use in mixed-voltage circuits
• Thermal-magnetic electromechanical breaker operation covers overload and short-circuit protection
• 1P+N configuration supports single-pole switching with NEUTRAL disconnection
Applications
• Suitable for protection of lighting circuits
• Ideal for small motor control with moderate starting currents
• Used with single-phase distribution boards on DIN-rail systems
• Can be used for DC control circuits up to 60V dc
• Suitable for industrial panels requiring Compact overcurrent devices
• Ideal for small motor control with moderate starting currents
• Used with single-phase distribution boards on DIN-rail systems
• Can be used for DC control circuits up to 60V dc
• Suitable for industrial panels requiring Compact overcurrent devices
What Terminal arrangement is provided for conductor connection?
Screw terminals are supplied to ensure a firm clamped connection for conductors.
How is the device mounted in electrical enclosures?
It is designed for DIN-rail mounting to facilitate Rapid installation and panel organisation.
What ingress protection levels are available for this unit?
The product offers IP20 and IP40 ratings for Basic protection against solid objects and enhanced frontal protection.
Which tripping mechanisms handle both overload and short-circuit events?
A combination of thermal elements for overloads and a magnetic release for short circuits is used.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking