ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 10A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-007
- Mfr. Part No.:
- 2CDS272061R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€239.46
(exc. VAT)
€294.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.46 |
*price indicative
- RS Stock No.:
- 201-007
- Mfr. Part No.:
- 2CDS272061R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-2, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-2, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series MCB, 10A Current Rating, 2 Poles - 2CDS272061R0104
This MCB is a 2 pole circuit breaker designed for both AC and DC applications. With a compact size of 35mm in width and 69mm in depth, this device fits easily onto standard DIN rails. Offering a current rating of 10A and a breaking capacity of 10 kA, it is part of the System Pro M Compact range, ensuring high performance in various electrical systems.
Features & Benefits
• 2 pole configuration accommodates diverse circuit requirements
• Type C MCB suitable for a wide range of installations
• Capable of handling voltages up to 400V AC and 440V DC
• High breaking capacity for effective overload protection
• Compatible with screw terminal connections for secure wiring
• Easy integration with existing System Pro M Compact accessories
Applications
• Used for protecting electrical equipment in commercial buildings
• Ideal for industrial automation machinery and control circuits
• Suitable for residential distribution boards for enhanced safety
• Effective in solar panel systems to protect against faults
• Applicable in mechanical installations requiring reliable circuit protection
What voltage ratings does it support for safe operation?
It safely operates with a rated AC voltage of 400V and a rated DC voltage of 440V, allowing flexibility in various applications.
How does the breaking capacity enhance system safety?
With a breaking capacity of 10 kA, it effectively interrupts circuit faults, reducing the risk of fire and equipment damage caused by overloads.
Which mounting options are available for installation?
It is designed for DIN rail mounting, providing flexibility during installation in electrical panels or distribution boards.
What type of wiring connections does it accommodate?
Wire connections are made through screw terminals, offering a secure and reliable electrical connection for users.
How do its dimensions benefit installation in confined spaces?
Its compact size of 35mm in width allows for efficient use of space on DIN rails, making it suitable for installations where space is limited.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 440V ac AC 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 400V ac AC 10 kA