ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 32A, Type B, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

€218.11

(exc. VAT)

€268.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.11

*price indicative

RS Stock No.:
201-015
Mfr. Part No.:
2CDS272061R0325
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60898-2, IEC/EN 60947-2

Width

35mm

Depth

69mm

Height

88mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 32A Current, 10kA Breaking Capacity - 2CDS272061R0325


This miniature circuit breaker provides overcurrent protection for single-phase and DC applications within Compact electrical assemblies. It is intended for installation on DIN‑rail systems in distribution boards. The device offers thermal‑magnetic tripping suited to protection of circuits with moderate inrush currents and is engineered to integrate into modular switchgear layouts.

Features and Benefits:


• 32A current rating delivers consistent overload protection
• 10kA breaking capacity limits fault energy during short circuits
• Type B tripping characteristic protects against low inrush currents
• Screw terminals enable secure conductor connection and retention
• Reset toggle actuator allows quick manual reclosure after a fault

Applications


• Suitable for protecting lighting and socket circuits
• Ideal for small distribution boards in homes
• Used for DC supply isolation up to 440V DC
• Can be used for single‑phase AC circuits up to 400V AC
• Suitable for DIN‑rail‑mounted electrical panels

What pole configuration does it provide?


It is supplied as a two‑pole device allowing simultaneous disconnection of both conductors.

What ingress protection levels are offered for panel environments?


The unit is rated IP40 on the front and IP20 on the Terminal side for Basic protection against solids.

Which mounting method is required for installation?


It clips onto standard DIN‑rail profiles for straightforward panel assembly.

Which standards govern its electrical and mechanical performance?


It is tested and certified to IEC/EN 60898‑2 and IEC/EN 60947‑2.

What are the physical width and height constraints for panel planning?


The device occupies 35mm of panel width and has a height of 88mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy