ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 16A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-019
- Mfr. Part No.:
- 2CDS272061R0467
- Manufacturer:
- ABB
Subtotal (1 unit)*
€234.82
(exc. VAT)
€288.83
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.82 |
*price indicative
- RS Stock No.:
- 201-019
- Mfr. Part No.:
- 2CDS272061R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 16A Current, 10kA Breaking Capacity - 2CDS272061R0467
This miniature circuit breaker is intended to protect electrical circuits against overloads and short circuits in Compact installations. It is suited to DIN-rail mounting and provides two-pole protection with a toggle reset actuator, enabling straightforward manual reclosure. The unit is designed for environments where alternating and direct voltage protection is required, and it complies with recognised international safety standards.
Features and Benefits:
• 16A current rating provides controlled overcurrent interruption
• 10kA breaking capacity limits fault energy during short circuits
• Type K tripping ensures selective response to motor-type loads
• Screw terminals permit secure conductor connection without accessories
• Rated 440Vdc and 400Vac support mixed DC and AC systems
• 10kA breaking capacity limits fault energy during short circuits
• Type K tripping ensures selective response to motor-type loads
• Screw terminals permit secure conductor connection without accessories
• Rated 440Vdc and 400Vac support mixed DC and AC systems
Applications
• Suitable for industrial control panel circuit protection
• Ideal for protecting DC battery-linked circuits
• Used with machinery feeding motor loads requiring selectivity
• Used for retrofit installations on standard DIN rail
• Ideal for protecting DC battery-linked circuits
• Used with machinery feeding motor loads requiring selectivity
• Used for retrofit installations on standard DIN rail
How many poles does it provide for simultaneous circuit isolation?
It provides two poles to isolate both conductors in a circuit simultaneously.
What mounting method is required for installation?
It clips onto a DIN rail for Rapid panel assembly and removal.
What ingress protection levels apply to the enclosure?
The device carries IP20 and IP40 ratings for ordinary indoor protection.
Which Terminal connection type is used for conductors?
Screw-type terminals are used to secure incoming and outgoing conductors.
Which approvals indicate its conformity to recognised standards?
It is approved to IEC/EN 60947-2, UL1077 and CSA 22.2 No.235.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA