ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 16A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 202-951
- Mfr. Part No.:
- 2CDS273061R0467
- Manufacturer:
- ABB
Subtotal (1 unit)*
€355.75
(exc. VAT)
€437.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.75 |
*price indicative
- RS Stock No.:
- 202-951
- Mfr. Part No.:
- 2CDS273061R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 52.5mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series MCB, 16A Current Rating, 3 Poles - 2CDS273061R0467
This miniature circuit breaker (MCB) is designed for both AC and DC applications, providing reliable protection for electrical systems. Measuring 52.5mm in width and 69mm in depth, it features a robust construction, suitable for installation on DIN rails. The S203M-K16UC model operates with a current rating of 16A and a maximum breaking capacity of 10 kA, highlighting its effectiveness in safeguarding circuits under fault conditions.
Features & Benefits
• High short-circuit breaking capacity ensures robust protection
• Compatible with System Pro M Compact accessories for flexibility
• Type K tripping characteristics provide tailored circuit protection
• Suitable for both AC and DC applications with voltage ratings up to 440V
• Easy installation on DIN rails simplifies setup and maintenance
• Screw terminal connections allow for secure wiring
Applications
• Protecting electrical installations in commercial facilities
• Used in industrial automation systems requiring reliable circuit protection
• Ideal for residential needing both AC and DC protection
• Effective in project engineering for versatile electrical configurations
• Used where environmental resistance is essential for electrical systems
What are the rated operational voltages for this circuit breaker?
The rated operational voltages for operation include 400V AC and 440V DC, ensuring compatibility with various electrical systems.
How does the tripping characteristic influence circuit protection?
The Type K characteristic ensures that the breaker operates effectively, allowing for delayed tripping under overload conditions while protecting against short circuits.
What is the rated insulation voltage, and why is it important?
It has a rated insulation voltage of 440V, which is crucial for maintaining electrical safety and performance in various installations.
Can this circuit breaker withstand environmental challenges?
Yes, it operates effectively in ambient temperatures ranging from -25 to +55 °C, making it suitable for diverse operational environments.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA