ABB SU200 M Miniature Circuit Breaker, 2-Pole, 8A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€140.51

(exc. VAT)

€172.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.51

*price indicative

RS Stock No.:
201-031
Mfr. Part No.:
2CDS272337R0084
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, CSA 22.2 No. 5, UL 489

Depth

69mm

Height

111mm

Width

35mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 8A Current, 2 Poles - 2CDS272337R0084


This miniature circuit breaker provides overcurrent protection for low-voltage installations and is designed for straightforward installation on DIN-rail systems. It serves as a switching and protective device for AC and DC circuits, offering a Compact footprint suitable for electrical distribution panels and control enclosures where a space-saving protective element is required.

Features and Benefits:


• 15kA breaking capacity enhances fault interruption performance
• Type C tripping suits mixed resistive and inductive loads
• 96V DC rated voltage permits use in DC applications
• Double-clamp Terminal ensures secure conductor retention
• Toggle reset actuator allows Rapid manual reclosure

Applications


• Suitable for protection of small distribution boards
• Ideal for DC control circuits up to 96V DC
• Used with industrial motor starters and feeders
• Can be used for general-purpose AC circuits up to 440V AC
• Suitable for Compact enclosures on DIN-rail systems

What approvals confirm suitability for international installations?


It meets IEC/EN 60947-2 standards and holds CSA C22.2 No. 5 and UL 489 recognitions.

How does the product accommodate conductor connections?


The terminals use a double-clamp arrangement that secures conductors from both sides for improved contact.

What environmental protection levels are provided for internal panel use?


The device carries IP40 and IP20 ratings corresponding to protected internal environments and accessible Terminal areas.

Which tripping behaviour should be expected under short-circuit conditions?


The Type C characteristic offers a moderate instantaneous trip threshold suited to circuits with moderate inrush currents.

How is the product mounted within electrical distribution systems?


It is designed for straightforward DIN-rail installation for Rapid panel assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy