ABB SU200 M Miniature Circuit Breaker, 2-Pole, 8A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-622
- Mfr. Part No.:
- 2CDS272337R0407
- Manufacturer:
- ABB
Subtotal (1 unit)*
€158.84
(exc. VAT)
€195.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.84 |
*price indicative
- RS Stock No.:
- 200-622
- Mfr. Part No.:
- 2CDS272337R0407
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | |
| Depth | 69mm | |
| Height | 111mm | |
| Width | 2in | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | ||
Depth 69mm | ||
Height 111mm | ||
Width 2in | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to deliver superior protection for electrical circuits across residential and commercial settings. It features a compact design with high breaking capacity, ideal for both AC and DC voltage applications. The robust construction and intelligent tripping characteristic ensure reliability and durability, while the ease of DIN rail installation simplifies maintenance and enhances system dependability.
Dual pole configuration provides flexibility in modular systems
High rated operational voltage supports diverse applications
Tripping characteristic reduces nuisance trips for reliable operation
Clear visual indicators enhance operational status visibility
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 300mA 440V ac AC 15 kA Breaking Capacity