ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 6A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-195
Mfr. Part No.:
2CDS273001R0377
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 235., IEC EN 60947-2, UL 1077

Width

52.5mm

Depth

69mm

Height

88mm

Tripping Mechanism

Aluminium Chloride

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker delivers reliable protection for electrical circuits across residential, commercial, and industrial settings. It features advanced current limiting and dual tripping mechanisms for effective overload and short circuit safety. Adhering to IEC/EN standards, it offers a compact design for efficient space management and supports various rated currents and breaking capacities.

Compact design optimizes space efficiency within electrical panels

Designed for a wide range of applications from domestic to industrial use

Dual tripping mechanisms enhance safety through timely overload and short circuit responses

Compatible with multiple mounting rail standards for streamlined installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy