ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 6A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 204-339
- Mfr. Part No.:
- 2CDS272001R0377
- Manufacturer:
- ABB
Subtotal (1 unit)*
€109.03
(exc. VAT)
€134.11
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.03 |
*price indicative
- RS Stock No.:
- 204-339
- Mfr. Part No.:
- 2CDS272001R0377
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | UL 489, CSA . . 5, IECEN 60947 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals UL 489, CSA . . 5, IECEN 60947 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 6A Current, 2 Poles - 2CDS272001R0377
This miniature circuit breaker provides overcurrent protection for low-voltage electrical systems. It is designed for installation on a DIN rail and interrupts fault currents while allowing manual reset via a toggle actuator. The device operates with combined thermal and electromechanical tripping to cover both overload and short-circuit conditions.
Features and Benefits:
• 15kA breaking capacity limits prospective short-circuit energy
• 125V dc and 400V ac ratings support mixed-voltage systems
• Type K tripping characteristic for selective downstream protection
• Toggle reset with screw terminals simplifies on-site maintenance
• Two-pole configuration isolates both conductors simultaneously
• 125V dc and 400V ac ratings support mixed-voltage systems
• Type K tripping characteristic for selective downstream protection
• Toggle reset with screw terminals simplifies on-site maintenance
• Two-pole configuration isolates both conductors simultaneously
Applications
• Suitable for control panels in machinery installations
• Ideal for DC supply circuits requiring 125V protection
• Used with three-phase auxiliaries needing two-pole isolation
• Can be used for distribution circuits on DIN rail systems
• Ideal for DC supply circuits requiring 125V protection
• Used with three-phase auxiliaries needing two-pole isolation
• Can be used for distribution circuits on DIN rail systems
What mounting method is required for installation?
It clips onto a standard DIN rail to enable secure panel mounting.
Which tripping mechanisms are present and how do they operate?
It combines thermal elements for overloads and an electromechanical release for fast fault interruption.
What enclosure ingress protection is provided for Terminal areas?
IP20 protection covers general access while IP40 applies to additionally protected configurations.
Which approvals relate to electrical safety standards?
It meets UL 489, CSA compliance, and IEC/EN 60947 approvals.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking