ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 0.3A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-209
- Mfr. Part No.:
- 2CDS273061R0117
- Manufacturer:
- ABB
Subtotal (1 unit)*
€359.81
(exc. VAT)
€442.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.81 |
*price indicative
- RS Stock No.:
- 201-209
- Mfr. Part No.:
- 2CDS273061R0117
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 0.3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 0.3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for both AC and DC applications, expanding the System pro M compact range with exceptional performance and a comprehensive approval list. This compact S 200 M UC model offers high short-circuit breaking capacity and versatility, meeting major international and local standards. Its design ensures easy integration with existing accessories, making it ideal for both project engineering and maintenance, and simplifies installation for modern electrical systems.
Versatile for AC and DC applications
High short-circuit breaking capacity for enhanced safety
Compatible with all System pro M compact accessories
Mechanical endurance up to 20,000 cycles for reliable performance
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.3 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 300 mA 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 750 mA 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.75 A 400 V ac AC 10 kA
